25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL1-25.000MHZ-LC-T

DigiKey Part Number
535-ASFL1-25.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASFL1-25.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASFL1-25.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-25.000MHZ-LC-T
Description
XTAL OSC XO 25.000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-25.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 1,03900€ 10,39
25€ 0,98200€ 24,55
50€ 0,94120€ 47,06
100€ 0,90230€ 90,23
250€ 0,85324€ 213,31
500€ 0,81794€ 408,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,71586€ 715,86
2 000€ 0,68629€ 1 372,58
3 000€ 0,66957€ 2 008,71
5 000€ 0,64909€ 3 245,45
7 000€ 0,63595€ 4 451,65
10 000€ 0,62232€ 6 223,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400