27 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASETDV-27.000MHZ-LY-T

DigiKey Part Number
535-ASETDV-27.000MHZ-LY-TTR-ND - Tape & Reel (TR)
535-ASETDV-27.000MHZ-LY-TCT-ND - Cut Tape (CT)
535-ASETDV-27.000MHZ-LY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASETDV-27.000MHZ-LY-T
Description
XTAL OSC XO 27MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,33000€ 2,33
10€ 2,02600€ 20,26
25€ 1,91640€ 47,91
50€ 1,83700€ 91,85
100€ 1,76100€ 176,10
250€ 1,66540€ 416,35
500€ 1,59662€ 798,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,53071€ 1 530,71
2 000€ 1,46759€ 2 935,18
3 000€ 1,43190€ 4 295,70
5 000€ 1,38821€ 6 941,05
Manufacturers Standard Package
Unit Price without VAT:€ 2,33000
Unit Price with VAT:€ 2,84260