
ASETDV-19.200MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-19.200MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-19.200MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-19.200MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-19.200MHZ-LY-T |
Description | XTAL OSC XO 19.2MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 2,02600 | € 20,26 |
| 25 | € 1,91640 | € 47,91 |
| 50 | € 1,83700 | € 91,85 |
| 100 | € 1,76100 | € 176,10 |
| 250 | € 1,66540 | € 416,35 |
| 500 | € 1,59662 | € 798,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,53071 | € 1 530,71 |
| 2 000 | € 1,46759 | € 2 935,18 |
| 3 000 | € 1,43190 | € 4 295,70 |
| 5 000 | € 1,38821 | € 6 941,05 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |

