


ASEMPLV-200.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASEMPLV-200.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEMPLV-200.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEMPLV-200.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPLV-200.000MHZ-LR-T |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPLV-200.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -45°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,73000 | € 3,73 |
| 10 | € 3,24200 | € 32,42 |
| 25 | € 3,06640 | € 76,66 |
| 50 | € 2,93960 | € 146,98 |
| 100 | € 2,81820 | € 281,82 |
| 250 | € 2,66532 | € 666,33 |
| 500 | € 2,55532 | € 1 277,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,44999 | € 2 449,99 |
| 2 000 | € 2,34911 | € 4 698,22 |
| 3 000 | € 2,29208 | € 6 876,24 |
| Unit Price without VAT: | € 3,73000 |
|---|---|
| Unit Price with VAT: | € 4,55060 |

