Similar
Similar
Similar



ASEMPC-12.288MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEMPC-12.288MHZ-Z-T |
Description | MEMS OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-12.288MHZ-Z-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 26mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMPC-12.288MHZ-LR-T | Abracon LLC | 0 | 535-9477-2-ND | € 1,57038 | Similar |
| ASEMPC-12.288MHZ-LY-T3 | Abracon LLC | 0 | ASEMPC-12.288MHZ-LY-T3-ND | € 0,00000 | Similar |
| ASEMPC-12.288MHZ-T3 | Abracon LLC | 0 | ASEMPC-12.288MHZ-T3-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,50035 | € 2 500,35 |
| Unit Price without VAT: | € 2,50035 |
|---|---|
| Unit Price with VAT: | € 3,05043 |


