


ASEMPC-10.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9496-2-ND - Tape & Reel (TR) 535-9496-1-ND - Cut Tape (CT) 535-9496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-10.000MHZ-Z-T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-10.000MHZ-Z-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 26mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMPC-10.000MHZ-LR-T | Abracon LLC | 674 | 535-9476-1-ND | € 2,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,96000 | € 3,96 |
| 10 | € 3,44100 | € 34,41 |
| 25 | € 3,25440 | € 81,36 |
| 50 | € 3,12000 | € 156,00 |
| 100 | € 2,99110 | € 299,11 |
| 250 | € 2,82888 | € 707,22 |
| 500 | € 2,80874 | € 1 404,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,60037 | € 2 600,37 |
| 2 000 | € 2,49333 | € 4 986,66 |
| 3 000 | € 2,43282 | € 7 298,46 |
| Unit Price without VAT: | € 3,96000 |
|---|---|
| Unit Price with VAT: | € 4,83120 |

