1.8 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1004S-1R8MT

DigiKey Part Number
535-AMPLA1004S-1R8MTTR-ND - Tape & Reel (TR)
535-AMPLA1004S-1R8MTCT-ND - Cut Tape (CT)
535-AMPLA1004S-1R8MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1004S-1R8MT
Description
FIXED IND 1.8UH 14A 6.4 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1004S-1R8MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,55800€ 5,58
100€ 0,45930€ 45,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,40066€ 200,33
1 000€ 0,37779€ 377,79
1 500€ 0,36503€ 547,55
2 500€ 0,34958€ 873,95
3 500€ 0,33978€ 1 189,23
5 000€ 0,32969€ 1 648,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960