Similar




AMDLA4012Q-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4012Q-1R0MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4012Q-1R0MT |
Description | FIXED IND 1UH 5.2A 43 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.2 A 43mOhm Max Nonstandard |
EDA/CAD Models | AMDLA4012Q-1R0MT Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMDLA4020Q-1R0MT | Abracon LLC | 222 | 535-AMDLA4020Q-1R0MTTR-ND | € 0,27591 | Similar |


