



AMDLA2213S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMDLA2213S-4R7MTTR-ND - Tape & Reel (TR) 535-AMDLA2213S-4R7MTCT-ND - Cut Tape (CT) 535-AMDLA2213S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA2213S-4R7MT |
Description | FIXED IND 4.7UH 44A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 44 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,27000 | € 8,27 |
| 10 | € 6,79900 | € 67,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 5,70038 | € 456,03 |
| 160 | € 5,37581 | € 860,13 |
| 240 | € 5,19483 | € 1 246,76 |
| 400 | € 4,97575 | € 1 990,30 |
| 560 | € 4,83668 | € 2 708,54 |
| 800 | € 4,78069 | € 3 824,55 |
| Unit Price without VAT: | € 8,27000 |
|---|---|
| Unit Price with VAT: | € 10,08940 |

