



AMDLA1306S-220MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1306S-220MTTR-ND - Tape & Reel (TR) 535-AMDLA1306S-220MTCT-ND - Cut Tape (CT) 535-AMDLA1306S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1306S-220MT |
Description | FIXED IND 22UH 8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1306S-220MT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,85600 | € 8,56 |
| 100 | € 0,70400 | € 70,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61410 | € 307,05 |
| 1 000 | € 0,57909 | € 579,09 |
| 1 500 | € 0,55956 | € 839,34 |
| 2 500 | € 0,53591 | € 1 339,78 |
| 3 500 | € 0,52089 | € 1 823,11 |
| 5 000 | € 0,50545 | € 2 527,25 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

