Direct



AK5HBF1-100.0000T2 | |
|---|---|
DigiKey Part Number | 535-15188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5HBF1-100.0000T2 |
Description | XTAL OSC XO 100MHZ 2.5V HCSL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5HBF1-100.0000T2 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 645H10005I2T | CTS-Frequency Controls | 0 | 645H10005I2T-ND | € 3,01184 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,04960 | € 762,40 |
| Unit Price without VAT: | € 3,04960 |
|---|---|
| Unit Price with VAT: | € 3,72051 |


