AK5DBF1-122.8800T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: € 4,71184
Datasheet
122.88 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5DBF1-122.8800T

DigiKey Part Number
535-AK5DBF1-122.8800TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5DBF1-122.8800T
Description
XTAL OSC XO 122.80MHZ 2.5V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
27mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK5DBF1-122.8800T2Abracon LLC0535-15183-2-ND€ 4,71184Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,76948€ 3 769,48
Manufacturers Standard Package
Unit Price without VAT:€ 3,76948
Unit Price with VAT:€ 4,59877