Parametric Equivalent
Parametric Equivalent

AK1F3PAS1-312.5000T3 | |
|---|---|
DigiKey Part Number | 535-AK1F3PAS1-312.5000T3TR-ND - Tape & Reel (TR) 535-AK1F3PAS1-312.5000T3CT-ND - Cut Tape (CT) 535-AK1F3PAS1-312.5000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1F3PAS1-312.5000T3 |
Description | XTAL OSC XO 312.5MHZ 3.3VLVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01P3-3310-312.500000E | SiTime | 0 | 1473-SIT9375AE-01P3-3310-312.500000ETR-ND | € 4,80242 | Parametric Equivalent |
| SIT9501AE-01P3-3310-312.500000E | SiTime | 0 | 1473-SIT9501AE-01P3-3310-312.500000ETR-ND | € 5,52273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,82000 | € 9,82 |
| 10 | € 8,53100 | € 85,31 |
| 25 | € 8,06840 | € 201,71 |
| 50 | € 7,80200 | € 390,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 6,37425 | € 19 122,75 |
| Unit Price without VAT: | € 9,82000 |
|---|---|
| Unit Price with VAT: | € 11,98040 |


