Similar




AIUR-03-101K | |
|---|---|
DigiKey Part Number | AIUR-03-101K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-03-101K |
Description | FIXED IND 100UH 720MA 280 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 280mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-03-101K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Bulk | Frequency - Self Resonant 3.7MHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.354" Dia (9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 910mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4554R-101K | Delevan | 0 | 4554R-101K-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34946 | € 349,46 |
| Unit Price without VAT: | € 0,34946 |
|---|---|
| Unit Price with VAT: | € 0,42634 |


