



AIUR-02H-391K | |
|---|---|
DigiKey Part Number | AIUR-02H-391K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-02H-391K |
Description | FIXED IND 390UH 370MA 690 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 370 mA 690mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-02H-391K Models |
Category | Current - Saturation (Isat) 740mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 690mOhm Max |
Packaging Bulk | Q @ Freq 20 @ 790kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 420 | € 0,34815 | € 1 190,67 |
| Unit Price without VAT: | € 0,34815 |
|---|---|
| Unit Price with VAT: | € 0,42474 |

