


AISC-1206-68NJ-T | |
|---|---|
DigiKey Part Number | 535-AISC-1206-68NJ-TTR-ND - Tape & Reel (TR) 535-AISC-1206-68NJ-TCT-ND - Cut Tape (CT) 535-AISC-1206-68NJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1206-68NJ-T |
Description | FIXED IND 68NH 900MA 260 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 900 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1206-68NJ-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Q @ Freq 55 @ 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.2GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41000 | € 4,10 |
| 100 | € 0,33710 | € 33,71 |
| 1 000 | € 0,27722 | € 277,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26141 | € 522,82 |
| 4 000 | € 0,24651 | € 986,04 |
| 6 000 | € 0,23820 | € 1 429,20 |
| 10 000 | € 0,22814 | € 2 281,40 |
| 14 000 | € 0,22176 | € 3 104,64 |
| 20 000 | € 0,21519 | € 4 303,80 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

