Similar



AISC-1008-R62J-T | |
|---|---|
DigiKey Part Number | 535-10549-2-ND - Tape & Reel (TR) 535-10549-1-ND - Cut Tape (CT) 535-10549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R62J-T |
Description | FIXED IND 620NH 300MA 1.4 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R62J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,28700 | € 2,87 |
| 100 | € 0,23660 | € 23,66 |
| 1 000 | € 0,19456 | € 194,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18346 | € 366,92 |
| 4 000 | € 0,17299 | € 691,96 |
| 6 000 | € 0,16716 | € 1 002,96 |
| 10 000 | € 0,16009 | € 1 600,90 |
| 14 000 | € 0,15561 | € 2 178,54 |
| 20 000 | € 0,15099 | € 3 019,80 |
| 50 000 | € 0,14845 | € 7 422,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |


