


AISC-1008-R56G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-R56G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-R56G-TCT-ND - Cut Tape (CT) 535-AISC-1008-R56G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R56G-T |
Description | FIXED IND 560NH 400MA 1.33 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R56G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.33Ohm Max | |
Q @ Freq | 50 @ 100MHz | |
Frequency - Self Resonant | 390MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,12850 | € 12,85 |
| 1 000 | € 0,10562 | € 105,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09959 | € 199,18 |
| 4 000 | € 0,09390 | € 375,60 |
| 6 000 | € 0,09073 | € 544,38 |
| 10 000 | € 0,08689 | € 868,90 |
| 14 000 | € 0,08445 | € 1 182,30 |
| 20 000 | € 0,08344 | € 1 668,80 |
| 50 000 | € 0,07584 | € 3 792,00 |
| 100 000 | € 0,07530 | € 7 530,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

