Similar
Similar
Similar



AISC-1008-1R0J-T | |
|---|---|
DigiKey Part Number | 535-10554-2-ND - Tape & Reel (TR) 535-10554-1-ND - Cut Tape (CT) 535-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-1R0J-T |
Description | FIXED IND 1UH 370MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 370 mA 1.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-1R0J-T Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502C1R0JTDG | TE Connectivity Passive Product | 2 334 | A103750CT-ND | € 0,34000 | Similar |
| 744758310A | Würth Elektronik | 1 834 | 732-3469-1-ND | € 0,40000 | Similar |
| LQW2UAS1R0J00L | Murata Electronics | 16 377 | 490-5706-1-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15600 | € 1,56 |
| 100 | € 0,12850 | € 12,85 |
| 1 000 | € 0,10569 | € 105,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09965 | € 199,30 |
| 4 000 | € 0,09396 | € 375,84 |
| 6 000 | € 0,09078 | € 544,68 |
| 10 000 | € 0,08694 | € 869,40 |
| 14 000 | € 0,08450 | € 1 183,00 |
| 20 000 | € 0,08199 | € 1 639,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |




