Image for AISC-0603HP-R15K-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-0603HP-R15K-T

DigiKey Part Number
535-AISC-0603HP-R15K-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0603HP-R15K-T
Description
FIXED IND 150NH 390MA 820 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 390 mA 820mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
30 @ 150MHz
Frequency - Self Resonant
1.15GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17841€ 535,23
Manufacturers Standard Package
Unit Price without VAT:€ 0,17841
Unit Price with VAT:€ 0,21766