


AISC-0603-R022G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R022G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R022G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R022G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R022G-T |
Description | FIXED IND 22NH 490MA 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 490 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R022G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15100 | € 1,51 |
| 100 | € 0,12960 | € 12,96 |
| 1 000 | € 0,10249 | € 102,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09001 | € 270,03 |
| 6 000 | € 0,08345 | € 500,70 |
| 9 000 | € 0,08201 | € 738,09 |
| 15 000 | € 0,07854 | € 1 178,10 |
| 21 000 | € 0,07633 | € 1 602,93 |
| 30 000 | € 0,07536 | € 2 260,80 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

