


AISC-0603-R0075G-T | |
|---|---|
DigiKey Part Number | AISC-0603-R0075G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R0075G-T |
Description | FIXED IND 7.5NH 700MA 95 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Drum Core, Wirewound Inductor 700 mA 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R0075G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09001 | € 270,03 |
| Unit Price without VAT: | € 0,09001 |
|---|---|
| Unit Price with VAT: | € 0,10981 |

