6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 95mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-0603-R0068G-T

DigiKey Part Number
535-AISC-0603-R0068G-TTR-ND - Tape & Reel (TR)
535-AISC-0603-R0068G-TCT-ND - Cut Tape (CT)
535-AISC-0603-R0068G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603-R0068G-T
Description
FIXED IND 6.8NH 700MA 95 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603-R0068G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
29 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14600€ 1,46
100€ 0,12010€ 12,01
1 000€ 0,09881€ 98,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09001€ 270,03
6 000€ 0,08345€ 500,70
9 000€ 0,08201€ 738,09
15 000€ 0,07854€ 1 178,10
21 000€ 0,07633€ 1 602,93
30 000€ 0,07536€ 2 260,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960