


AIRD-06-152K | |
|---|---|
DigiKey Part Number | AIRD-06-152K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-152K |
Description | FIXED IND 1.5MH 800MA 1.26 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.26Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-152K Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Bulk | Q @ Freq 15 @ 50kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.827" Dia (21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,43200 | € 24,32 |
| 25 | € 2,25000 | € 56,25 |
| 50 | € 2,12160 | € 106,08 |
| 100 | € 2,00040 | € 200,04 |
| 250 | € 1,85100 | € 462,75 |
| 500 | € 1,74560 | € 872,80 |
| 1 000 | € 1,64632 | € 1 646,32 |
| 2 500 | € 1,52557 | € 3 813,93 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

