


AIRD-06-151K | |
|---|---|
DigiKey Part Number | AIRD-06-151K-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-06-151K |
Description | FIXED IND 150UH 4A 98 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 4 A 98mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-06-151K Models |
Category | Current - Saturation (Isat) 8.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 98mOhm Max |
Packaging Bulk | Q @ Freq 15 @ 50kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.827" Dia (21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 2,15400 | € 21,54 |
| 25 | € 1,99200 | € 49,80 |
| 50 | € 1,87820 | € 93,91 |
| 100 | € 1,77090 | € 177,09 |
| 250 | € 1,63856 | € 409,64 |
| 500 | € 1,54524 | € 772,62 |
| 1 000 | € 1,45734 | € 1 457,34 |
| 2 500 | € 1,39171 | € 3 479,28 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

