47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-02-470K

DigiKey Part Number
535-11407-ND
Manufacturer
Manufacturer Product Number
AIRD-02-470K
Description
FIXED IND 47UH 5.5A 35 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-02-470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
35mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.827" Dia (21.00mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 413
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,90000€ 2,90
10€ 2,38200€ 23,82
25€ 2,20360€ 55,09
50€ 2,07760€ 103,88
100€ 1,95900€ 195,90
250€ 1,81268€ 453,17
500€ 1,70942€ 854,71
1 000€ 1,61221€ 1 612,21
2 500€ 1,49237€ 3 730,92
Manufacturers Standard Package
Unit Price without VAT:€ 2,90000
Unit Price with VAT:€ 3,53800