Similar



AIRD-02-331K | |
|---|---|
DigiKey Part Number | 535-11417-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-331K |
Description | FIXED IND 330UH 1.6A 305 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 305mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-331K Models |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 305mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-334K | Delevan | 20 | DN7851-ND | € 7,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,57968 | € 1 263,74 |
| Unit Price without VAT: | € 1,57968 |
|---|---|
| Unit Price with VAT: | € 1,92721 |


