


AIML-0805-6R8K-T | |
|---|---|
DigiKey Part Number | 535-11640-2-ND - Tape & Reel (TR) 535-11640-1-ND - Cut Tape (CT) 535-11640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-6R8K-T |
Description | FIXED IND 6.8UH 15MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 15 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-6R8K-T Models |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Q @ Freq 50 @ 4MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,05790 | € 5,79 |
| 1 000 | € 0,04756 | € 47,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04228 | € 169,12 |
| 8 000 | € 0,03986 | € 318,88 |
| 12 000 | € 0,03851 | € 462,12 |
| 20 000 | € 0,03688 | € 737,60 |
| 28 000 | € 0,03585 | € 1 003,80 |
| 40 000 | € 0,03478 | € 1 391,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

