


AIML-0603-R56K-T | |
|---|---|
DigiKey Part Number | 535-11618-2-ND - Tape & Reel (TR) 535-11618-1-ND - Cut Tape (CT) 535-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-R56K-T |
Description | FIXED IND 560NH 35MA 1.55 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 35 mA 1.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-R56K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.55Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 100 | € 0,03740 | € 3,74 |
| 1 000 | € 0,03073 | € 30,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02732 | € 109,28 |
| 8 000 | € 0,02576 | € 206,08 |
| 12 000 | € 0,02489 | € 298,68 |
| 20 000 | € 0,02383 | € 476,60 |
| 28 000 | € 0,02316 | € 648,48 |
| 40 000 | € 0,02247 | € 898,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

