


AIAP-03-8R2K | |
|---|---|
DigiKey Part Number | AIAP-03-8R2K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-8R2K |
Description | FIXED IND 8.2UH 9.89A 17 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 9.89 A 17mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-8R2K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,89300 | € 8,93 |
| 25 | € 0,82680 | € 20,67 |
| 64 | € 0,76313 | € 48,84 |
| 128 | € 0,71961 | € 92,11 |
| 256 | € 0,67848 | € 173,69 |
| 512 | € 0,63977 | € 327,56 |
| 1 024 | € 0,60329 | € 617,77 |
| 2 560 | € 0,55832 | € 1 429,30 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,32980 |

