


AIAP-03-180K | |
|---|---|
DigiKey Part Number | AIAP-03-180K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-180K |
Description | FIXED IND 18UH 6.64A 23 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 6.64 A 23mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-180K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,96500 | € 9,65 |
| 25 | € 0,89280 | € 22,32 |
| 64 | € 0,82406 | € 52,74 |
| 128 | € 0,77703 | € 99,46 |
| 256 | € 0,73266 | € 187,56 |
| 512 | € 0,69080 | € 353,69 |
| 1 024 | € 0,65143 | € 667,06 |
| 2 560 | € 0,60287 | € 1 543,35 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

