AFBC-SH0603P-300T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Max Echo
In Stock: 7 410
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 210 877
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 589
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 10 866
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 6 400
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


TDK
In Stock: 420 323
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00670
Datasheet
New at DigiKey
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0603P-300T

DigiKey Part Number
535-AFBC-SH0603P-300TTR-ND - Tape & Reel (TR)
535-AFBC-SH0603P-300TCT-ND - Cut Tape (CT)
535-AFBC-SH0603P-300TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0603P-300T
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCMS160808A300 RDC01 5AMax Echo7 4105262-BCMS160808A300RDC015ACT-ND€ 0,08000Parametric Equivalent
BLM18KG300TN1DMurata Electronics210 877490-5447-1-ND€ 0,08000Parametric Equivalent
BLM18SP300SN1DMurata Electronics4 589490-BLM18SP300SN1DCT-ND€ 0,21000Parametric Equivalent
FBU160808T-300Y-S-HCal-Chip Electronics, Inc.4 0004713-FBU160808T-300Y-S-HCT-ND€ 0,19000Parametric Equivalent
HCB 1608KF-300T60TAI-TECH Advanced Electronics Co., Ltd.10 8664816-HCB1608KF-300T60CT-ND€ 0,08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06600€ 0,66
25€ 0,05760€ 1,44
50€ 0,05200€ 2,60
100€ 0,04660€ 4,66
250€ 0,04012€ 10,03
500€ 0,03564€ 17,82
1 000€ 0,03151€ 31,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02411€ 96,44
8 000€ 0,02079€ 166,32
12 000€ 0,01944€ 233,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980