Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AFBC-SH0603P-300T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0603P-300TTR-ND - Tape & Reel (TR) 535-AFBC-SH0603P-300TCT-ND - Cut Tape (CT) 535-AFBC-SH0603P-300TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0603P-300T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCMS160808A300 RDC01 5A | Max Echo | 7 410 | 5262-BCMS160808A300RDC015ACT-ND | € 0,08000 | Parametric Equivalent |
| BLM18KG300TN1D | Murata Electronics | 210 877 | 490-5447-1-ND | € 0,08000 | Parametric Equivalent |
| BLM18SP300SN1D | Murata Electronics | 4 589 | 490-BLM18SP300SN1DCT-ND | € 0,21000 | Parametric Equivalent |
| FBU160808T-300Y-S-H | Cal-Chip Electronics, Inc. | 4 000 | 4713-FBU160808T-300Y-S-HCT-ND | € 0,19000 | Parametric Equivalent |
| HCB 1608KF-300T60 | TAI-TECH Advanced Electronics Co., Ltd. | 10 866 | 4816-HCB1608KF-300T60CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,05200 | € 2,60 |
| 100 | € 0,04660 | € 4,66 |
| 250 | € 0,04012 | € 10,03 |
| 500 | € 0,03564 | € 17,82 |
| 1 000 | € 0,03151 | € 31,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02411 | € 96,44 |
| 8 000 | € 0,02079 | € 166,32 |
| 12 000 | € 0,01944 | € 233,28 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |








