Image for AECW0801C03S-2000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AECW0801C03S-2000G

DigiKey Part Number
535-AECW0801C03S-2000G-ND
Manufacturer
Manufacturer Product Number
AECW0801C03S-2000G
Description
EXTERNAL ANTENNAS PUCK SCREW MOU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, BeiDou, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module Fakra, SMA Male Screw Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Abracon LLC
VSWR
1.5, 2.5, 3
Series
Gain
2dBi, 2dBic, 2dBi, 2dBi, 2dBi
Packaging
Bulk
Features
Cable - 2m, LNA
Part Status
Active
Termination
Fakra, SMA Male
RF Family/Standard
Cellular, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Screw Mount
Frequency (Center/Band)
829MHz, 1.581GHz, 2.2GHz, 2.441GHz, 5.362GHz
Height (Max)
0.642" (16.30mm)
Frequency Range
698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.483GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.825GHz
Applications
4G, BeiDou, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 28,79460€ 2 879,46
Unit Price without VAT:€ 28,79460
Unit Price with VAT:€ 35,12941