


ADCR-X02R7SA107M | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA107M-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA107M |
Description | CAP 100F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 100 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,41000 | € 5,41 |
| 10 | € 3,97600 | € 39,76 |
| 50 | € 3,40120 | € 170,06 |
| 106 | € 3,21000 | € 340,26 |
| 530 | € 2,91387 | € 1 544,35 |
| 1 060 | € 2,82213 | € 2 991,46 |
| 2 544 | € 2,72901 | € 6 942,60 |
| Unit Price without VAT: | € 5,41000 |
|---|---|
| Unit Price with VAT: | € 6,60020 |

