


ADCR-X02R7SA106MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA106MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA106MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA106MT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 83mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,37800 | € 13,78 |
| 50 | € 1,12240 | € 56,12 |
| 100 | € 1,04360 | € 104,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,89868 | € 539,21 |
| 1 200 | € 0,85950 | € 1 031,40 |
| 1 800 | € 0,83987 | € 1 511,77 |
| 3 000 | € 0,81811 | € 2 454,33 |
| 4 200 | € 0,80538 | € 3 382,60 |
| 6 000 | € 0,79314 | € 4 758,84 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,46440 |

