


ABMM-13.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-13471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABMM-13.000MHZ-T |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-13.000MHZ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53119 | € 531,19 |
| Unit Price without VAT: | € 0,53119 |
|---|---|
| Unit Price with VAT: | € 0,64805 |

