


ABM8W-20.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14036-2-ND - Tape & Reel (TR) 535-14036-1-ND - Cut Tape (CT) 535-14036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-4-D1X-T3 | Abracon LLC | 1 772 | 535-13818-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,47700 | € 4,77 |
| 25 | € 0,45080 | € 11,27 |
| 50 | € 0,43200 | € 21,60 |
| 100 | € 0,41420 | € 41,42 |
| 250 | € 0,39176 | € 97,94 |
| 500 | € 0,37556 | € 187,78 |
| 1 000 | € 0,36003 | € 360,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31084 | € 932,52 |
| 6 000 | € 0,29799 | € 1 787,94 |
| 9 000 | € 0,29073 | € 2 616,57 |
| 15 000 | € 0,28183 | € 4 227,45 |
| 21 000 | € 0,27612 | € 5 798,52 |
| 30 000 | € 0,27020 | € 8 106,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

