Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM8N-27.1200MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-27.1200MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8N-27.1200MHZ-10-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-27.120MHZ-10-B1U-T | Abracon LLC | 388 | 535-14984-1-ND | € 0,37000 | Parametric Equivalent |
| ABM81-27.120MHZ-10-B1U-T3 | Abracon LLC | 0 | ABM81-27.120MHZ-10-B1U-T3-ND | € 0,47573 | Parametric Equivalent |
| 7M-27.120MEEQ-T | TXC CORPORATION | 38 571 | 887-1329-1-ND | € 0,94000 | Parametric Equivalent |
| 830053099 | Würth Elektronik | 7 507 | 732-830053099CT-ND | € 0,52000 | Parametric Equivalent |
| E3SB27E0X000VE | Hosonic Electronic Co., Ltd | 2 421 | 3186-E3SB27E0X000VECT-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| Unit Price without VAT: | € 0,31949 |
|---|---|
| Unit Price with VAT: | € 0,38978 |








