



ABM8AIG-16.000MHZ-8-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-16.000MHZ-8-1Z-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-16.000MHZ-8-1Z-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-16.000MHZ-8-1Z-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-16.000MHZ-8-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41459 | € 414,59 |
| 2 000 | € 0,39745 | € 794,90 |
| 3 000 | € 0,38776 | € 1 163,28 |
| 5 000 | € 0,37588 | € 1 879,40 |
| 7 000 | € 0,36827 | € 2 577,89 |
| 10 000 | € 0,36036 | € 3 603,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |










