
ABM8-27.000MHZ-20-R40-B-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.000MHZ-20-R40-B-TTR-ND - Tape & Reel (TR) 535-ABM8-27.000MHZ-20-R40-B-TCT-ND - Cut Tape (CT) 535-ABM8-27.000MHZ-20-R40-B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-20-R40-B-T |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-20-R40-B-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-33-TR | ECS Inc. | 5 093 | XC1143CT-ND | € 0,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37800 | € 3,78 |
| 25 | € 0,35760 | € 8,94 |
| 50 | € 0,34280 | € 17,14 |
| 100 | € 0,32870 | € 32,87 |
| 250 | € 0,31076 | € 77,69 |
| 500 | € 0,29790 | € 148,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28557 | € 285,57 |
| 2 000 | € 0,27377 | € 547,54 |
| 3 000 | € 0,26708 | € 801,24 |
| 5 000 | € 0,25890 | € 1 294,50 |
| 7 000 | € 0,25365 | € 1 775,55 |
| 10 000 | € 0,24820 | € 2 482,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

