Similar



ABM8-26.690MHZ-20-B2Y-T | |
|---|---|
DigiKey Part Number | 535-14322-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-26.690MHZ-20-B2Y-T |
Description | CRYSTAL 26.6900MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.69 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.690MHZ-20-B2Y-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26.69 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C23E26M69000 | CTS-Frequency Controls | 0 | CTX1234TR-ND | € 0,24679 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24057 | € 240,57 |
| Unit Price without VAT: | € 0,24057 |
|---|---|
| Unit Price with VAT: | € 0,29350 |


