25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-D-T

DigiKey Part Number
535-ABM8-25.000MHZ-D-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-D-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-D-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-D-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-D-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-20-33-DU-TRECS Inc.2 860XC1827CT-ND€ 0,85000Similar
In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,31900€ 3,19
25€ 0,30120€ 7,53
50€ 0,28880€ 14,44
100€ 0,27680€ 27,68
250€ 0,26180€ 65,45
500€ 0,25096€ 125,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24057€ 240,57
2 000€ 0,23062€ 461,24
3 000€ 0,22499€ 674,97
5 000€ 0,21810€ 1 090,50
7 000€ 0,21367€ 1 495,69
10 000€ 0,20908€ 2 090,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140