Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



ABM8-20.000MHZ-B2-T3 | |
|---|---|
DigiKey Part Number | ABM8-20.000MHZ-B2-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-B2-T3 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-B2-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-20.000MHZ-B2-T | Abracon LLC | 1 864 | 535-9136-1-ND | € 0,37000 | Parametric Equivalent |
| ECS-200-18-33-JEM-TR | ECS Inc. | 3 000 | XC2634CT-ND | € 0,42000 | Similar |
| CX3225SB20000P0FPSCC | KYOCERA AVX | 0 | 478-CX3225SB20000P0FPSCCTR-ND | € 0,31443 | Parametric Equivalent |
| CX325Z-A5B2C5-50-20.0D18 | Cardinal Components Inc. | 0 | 370-1153-2-ND | € 0,45066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22499 | € 674,97 |
| Unit Price without VAT: | € 0,22499 |
|---|---|
| Unit Price with VAT: | € 0,27449 |





