Similar
Similar
Similar
Similar




ABM3BAIG-18.080MHZ-10-7Z-T | |
|---|---|
DigiKey Part Number | ABM3BAIG-18.080MHZ-10-7Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-18.080MHZ-10-7Z-T |
Description | CRYSTAL 18.0800MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.08 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-18.080MHZ-10-7Z-T Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.08 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-18.080MHZ-10-7Z-T | Abracon LLC | 0 | 535-15286-2-ND | € 0,51367 | Similar |
| ECS-180.8-10-30BQZ-TR | ECS Inc. | 422 | XC2358CT-ND | € 0,85000 | Similar |
| ECS-180.8-10-33QZ-TR | ECS Inc. | 0 | XC2354TR-ND | € 0,90896 | Similar |
| STDCRS1-18.08M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-STDCRS1-18.08MTR-ND | € 0,42260 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,60793 | € 607,93 |
| Unit Price without VAT: | € 0,60793 |
|---|---|
| Unit Price with VAT: | € 0,74167 |




