25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3B-25.000MHZ-B2-T

DigiKey Part Number
535-9128-2-ND - Tape & Reel (TR)
535-9128-1-ND - Cut Tape (CT)
535-9128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-25.000MHZ-B2-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-25.000MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-33-JEM-TRECS Inc.1 000XC2968CT-ND€ 0,42000Similar
FL2500281Diodes Incorporated0FL2500281TR-ND€ 0,29468Similar
In-Stock: 1 102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,52400€ 5,24
25€ 0,49480€ 12,37
50€ 0,47440€ 23,72
100€ 0,45480€ 45,48
250€ 0,43004€ 107,51
500€ 0,41226€ 206,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39521€ 395,21
2 000€ 0,37887€ 757,74
3 000€ 0,36963€ 1 108,89
5 000€ 0,35831€ 1 791,55
7 000€ 0,35105€ 2 457,35
10 000€ 0,34352€ 3 435,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200