32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12AIG-32.000MHZ-6-D1X-T

DigiKey Part Number
535-ABM12AIG-32.000MHZ-6-D1X-TTR-ND - Tape & Reel (TR)
535-ABM12AIG-32.000MHZ-6-D1X-TCT-ND - Cut Tape (CT)
535-ABM12AIG-32.000MHZ-6-D1X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12AIG-32.000MHZ-6-D1X-T
Description
CRYSTAL 32.000MHZ 6PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12AIG-32.000MHZ-6-D1X-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-6-47Q-CTN-TRECS Inc.1 00050-ECS-320-6-47Q-CTN-TRCT-ND€ 0,69000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,53900€ 5,39
25€ 0,50960€ 12,74
50€ 0,48840€ 24,42
100€ 0,46810€ 46,81
250€ 0,44272€ 110,68
500€ 0,42440€ 212,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,40686€ 406,86
2 000€ 0,39003€ 780,06
3 000€ 0,38052€ 1 141,56
5 000€ 0,36887€ 1 844,35
7 000€ 0,36139€ 2 529,73
10 000€ 0,35363€ 3 536,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640