



ABM11AIG-30.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13377-2-ND - Tape & Reel (TR) 535-13377-1-ND - Cut Tape (CT) 535-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-30.000MHZ-4Z-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-30.000MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-300-10-37Q-ES-TR | ECS Inc. | 12 374 | XC2169CT-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,98200 | € 9,82 |
| 25 | € 0,92800 | € 23,20 |
| 50 | € 0,88960 | € 44,48 |
| 100 | € 0,85290 | € 85,29 |
| 250 | € 0,80660 | € 201,65 |
| 500 | € 0,77322 | € 386,61 |
| 1 000 | € 0,74127 | € 741,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,69333 | € 2 079,99 |
| 6 000 | € 0,66473 | € 3 988,38 |
| 9 000 | € 0,64856 | € 5 837,04 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |


