Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-24.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13713-2-ND - Tape & Reel (TR) 535-13713-1-ND - Cut Tape (CT) 535-13713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-ABM10W-24.0000MHZ-6-D1X-T3CT-ND | € 0,43000 | Similar |
| ABM10W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 2 831 | 535-13716-1-ND | € 0,43000 | Similar |
| ABM11W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13829-2-ND | € 0,20031 | Similar |
| ABM11W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 989 | 535-ABM11W-24.0000MHZ-7-D1X-T3CT-ND | € 0,66000 | Similar |
| ABM11W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 5 635 | 535-13835-1-ND | € 0,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37500 | € 3,75 |
| 25 | € 0,35440 | € 8,86 |
| 50 | € 0,33960 | € 16,98 |
| 100 | € 0,32550 | € 32,55 |
| 250 | € 0,30784 | € 76,96 |
| 500 | € 0,29508 | € 147,54 |
| 1 000 | € 0,28287 | € 282,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26456 | € 793,68 |
| 6 000 | € 0,25362 | € 1 521,72 |
| 9 000 | € 0,24744 | € 2 226,96 |
| 15 000 | € 0,23986 | € 3 597,90 |
| 21 000 | € 0,23500 | € 4 935,00 |
| 30 000 | € 0,22996 | € 6 898,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |





