


ABM10W-20.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-20.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-20.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-20.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,47400 | € 4,74 |
| 25 | € 0,44800 | € 11,20 |
| 50 | € 0,42920 | € 21,46 |
| 100 | € 0,41150 | € 41,15 |
| 250 | € 0,38916 | € 97,29 |
| 500 | € 0,37304 | € 186,52 |
| 1 000 | € 0,35761 | € 357,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26667 | € 800,01 |
| 6 000 | € 0,25565 | € 1 533,90 |
| 9 000 | € 0,24942 | € 2 244,78 |
| 15 000 | € 0,24178 | € 3 626,70 |
| 21 000 | € 0,23688 | € 4 974,48 |
| 30 000 | € 0,23180 | € 6 954,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

